IC TELECOM INTERFACE 10MSOP
Silicon Labs SI3068-B-FT technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.