SLIC, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Weight | 0.006675oz |
| RoHS | Compliant |