The SI3200-G-FSR is a dual-SPI bridge IC with a 64-B FIFO, operating at speeds of up to 33 Mbps. It is packaged in a RoHS compliant SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 941mW. It is powered by a 3.3V supply voltage and has an operating supply current of 110uA. The SI3200-G-FSR is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |