The SI3200-G-GS is a dual-SPI bridge IC from Silicon Labs, designed for high-speed data transfer. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This IC has a maximum power dissipation of 941mW and a maximum supply voltage of 5.25V. It is available in a SOIC-16 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Weight | 0.006675oz |
| RoHS | Compliant |