The SI3201-GS is a single-channel SPI/serial interface IC from Silicon Labs, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 800mW and a maximum supply voltage of 5.25V, with a minimum supply voltage of 3.13V. It is available in a lead-free package quantity of 48, packaged in rail/Tube packaging.
Silicon Labs SI3201-GS technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Supply Current | 88mA |
| Weight | 0.006675oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3201-GS to view detailed technical specifications.
No datasheet is available for this part.