Telecom Line Management ICs 100 V Linefeed Interface IC Si321x
Silicon Labs SI3201-KS technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ProSLIC® |
| Supply Current | 88mA |
| Weight | 0.006682oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3201-KS to view detailed technical specifications.
No datasheet is available for this part.