The SI3202-G-FS is a dual-SPI interface IC with 2 channels, operating at a maximum supply voltage of 5.25V and a maximum operating temperature of 70°C. It is designed for surface mount applications and is packaged in a SOIC package. The device is lead free and has a maximum operating current of 65mA. It is available in a rail/tube packaging configuration with 42 units per package. The IC is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Silicon Labs SI3202-G-FS technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.006675oz |
| RoHS | Compliant |