Telecom Line Management ICs 125V Linefeed Inter- face IC unit price
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI3202-G-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3202-G-GS technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 22mA |
| Weight | 0.006675oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3202-G-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.