Silicon Labs SI3202-G-GSR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Si3202 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3202-G-GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.