The SI3203-B-GM is a dual SPI bridge IC with a 64-B FIFO, operating at 33 Mbps. It is packaged in a QFN package and is suitable for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a supply voltage of 3.3V, within a range of 3.13V to 3.47V.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ProSLIC® |
| RoHS | Compliant |