SLIC 2-CH 60dB 3.3V 64-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ProSLIC® |
| RoHS | Compliant |