The SI3205-B-FS is a dual-SPI interface IC with two channels and four circuits, packaged in a 48-unit SOIC package. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device requires an operating supply voltage of 3.3V, with a maximum supply voltage of 3.47V and a minimum supply voltage of 3.13V.
Silicon Labs SI3205-B-FS technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ProSLIC® |
| RoHS | Compliant |
No datasheet is available for this part.