IC TELECOM INTERFACE 16SOIC
Silicon Labs SI3205-D-FS technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | ProSLIC® |
| RoHS | Compliant |
No datasheet is available for this part.