IC PROSLIC LINE FEED 150V 16SOIC
Silicon Labs SI3205-D-FSR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ProSLIC® |
| RoHS | Compliant |
No datasheet is available for this part.