The SI3210-E-FM is a single-channel SPI interface IC from Silicon Labs, operating within a temperature range of 0°C to 70°C. It is designed to handle a maximum power dissipation of 700mW and is supplied with a maximum voltage of 5.25V. The IC is packaged in a QFN-38 lead-free package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a tray packaging format.
Silicon Labs SI3210-E-FM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 364 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Weight | 0.003561oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210-E-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.