The SI3210-GT is a 1-channel SPI interface IC from Silicon Labs. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. The IC is packaged in TSSOP and is surface mountable. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Silicon Labs SI3210-GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3210-GT technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Weight | 0.004944oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210-GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.