The SI3210M-BT is a single-channel IC with a SPI interface, packaged in a TSSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Silicon Labs SI3210M-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3210M-BT technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ProSLIC® |
| Supply Current | 4mA |
| Weight | 0.004949oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3210M-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.