The SI3210M-E-FMR is a QFN-38 packaged SPI interface IC from Silicon Labs. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 700mW. The device requires a minimum supply voltage of 3.13V and draws an operating supply current of 88mA. It is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Silicon Labs SI3210M-E-FMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3210M-E-FMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210M-E-FMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.