The SI3210M-E-GMR is a single SPI interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 700mW and operates within a supply voltage range of 3.13V to 5.25V. The device is mounted using surface mount technology and is available in a QFN-38 package. It is compliant with ROHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Silicon Labs SI3210M-E-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3210M-E-GMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210M-E-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.