SLIC, CMOS, PDSO38, ROHS COMPLIANT, TSSOP-38
Sign in to ask questions about the Silicon Labs SI3210M-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3210M-FT technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8.192MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Supply Current | 88mA |
| Weight | 0.004944oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210M-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.