The SI3210M-FTR is a single-channel SPI interface IC from Silicon Labs, packaged in a RoHS compliant TSSOP-38 package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 700mW. The device is surface mount and available in tape and reel packaging with 2500 units per reel. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sign in to ask questions about the Silicon Labs SI3210M-FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3210M-FTR technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210M-FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.