CMOS SLIC, designed for specialized interface applications, this integrated circuit features a TSSOP package for surface mounting. It operates with an SPI interface, supporting a supply voltage range from 3.13V with a typical operating current of 88mA. The component offers a wide operating temperature range of -40°C to 85°C and a maximum power dissipation of 700mW. This lead-free, RoHS compliant device is supplied in a rail/tube package.
Sign in to ask questions about the Silicon Labs SI3210M-GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3210M-GT technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210M-GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.