The SI3210M-KTR is a single-channel interface IC from Silicon Labs, packaged in a TSSOP package and operating over a temperature range of 0°C to 70°C. It can handle supply voltages between 3.13V and 5.25V, with a maximum supply current of 4mA. This IC is designed for high-speed applications, operating at a frequency of 200 MHz.
Silicon Labs SI3210M-KTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Number of Channels | 1 |
| Operating Frequency | 200 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Weight | 0.004949oz |
| RoHS | Not Compliant |
No datasheet is available for this part.