The SI3216-C-FTR is a single SPI interface IC with a maximum operating temperature of 70°C and a maximum power dissipation of 700mW. It is packaged in a TSSOP package and is suitable for surface mount applications. The IC operates over a supply voltage range of 3.13V to 5.25V and has an operating supply current of 88mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ProSLIC® |
| RoHS | Compliant |