Programmable Codec, CMOS, PQCC38,
Silicon Labs SI3216-C-GMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Supply Current | 88mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3216-C-GMR to view detailed technical specifications.
No datasheet is available for this part.