IC TELECOM INTERFACE 42QFN
Sign in to ask questions about the Silicon Labs SI32171-B-GM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI32171-B-GM1 technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32171-B-GM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.