IC PROSLIC FXS DC-DC -135V 42QFN
Silicon Labs SI32177-B-FM1 technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 43 |
| Packaging | Tray |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32177-B-FM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.