IC PROSLIC FXS DC-DC -135V 42QFN
Sign in to ask questions about the Silicon Labs SI32177-B-FM1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI32177-B-FM1R technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32177-B-FM1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.