Telecom Circuit, 1-Func, 5 X 7 MM, ROHS COMPLIANT, QFN-42
Silicon Labs SI32177-C-GM1 technical specifications.
| Package/Case | QFN |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.