SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP
Silicon Labs SI32178-B-GM1 technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32178-B-GM1 to view detailed technical specifications.
No datasheet is available for this part.