The Si32185-A-GM is a single-chip ring relay driver IC with on-hook transmission and polarity reversal capabilities. It operates within a temperature range of -40°C to 85°C and requires a typical supply voltage of 3.3V. The device is packaged in a 40-pin QFN package and is suitable for specialized interface applications.
Silicon Labs Si32185-A-GM technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 40 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silicon Labs Si32185-A-GM to view detailed technical specifications.
No datasheet is available for this part.