Silicon Labs SI3220-BQ technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ProSLIC® |
| Supply Current | 22mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI3220-BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.