The SI3220-FQ is a dual-SPI bridge IC with a 64-B FIFO, operating at speeds up to 33 Mbps. It is packaged in a lead-free TQFP package and is suitable for surface mount applications. The device is rated to operate over a temperature range of 0°C to 70°C and has a maximum power dissipation of 941mW. The SI3220-FQ is compliant with RoHS regulations and is available in trays of 160 units.
Silicon Labs SI3220-FQ technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Weight | 0.008898oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3220-FQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.