SLIC, CMOS, PQFP64, ROHS COMPLIANT, MS-026, TQFP-64
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 28mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |