Dual-channel SLIC interface IC featuring 70 dB longitudinal balance and 45 mA loop current capability. This surface-mount component, housed in a 64-pin TQFP EP package with gull-wing leads and an exposed pad, supports 3.3V or 5V operation. On-chip ring relay driver and on-hook transmission are integrated, with polarity reversal functionality. Operating temperature range is 0 °C to 70 °C.
Silicon Labs SI3220-G-FQR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 70dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 3.13V |
| Typical Supply Current | 22mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI3220-G-FQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.