The SI3220-G-GQ is a dual SPI interface IC from Silicon Labs, featuring a TQFP package and surface mount design. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 941mW. The IC is RoHS compliant and available in a tray packaging with 160 units per package. It is designed for use in specialized interface applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Supply Current | 22mA |
| Weight | 0.008898oz |
| RoHS | Compliant |