The SI3220-G-GQR is a dual-SPI bridge IC with a 64-B FIFO, operating at speeds up to 33 Mbps. It is packaged in a RoHS compliant TQFP-64 package, suitable for surface mount applications. The IC is rated to operate over a temperature range of -40°C to 85°C, with a maximum power dissipation of 941mW. It is designed to be used in a variety of applications, including those requiring specialized interface ICs.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |