SLIC 2-CH 60dB 3.3V 60-Pin QFN EP Tray
Silicon Labs SI32260-C-FM2 technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32260-C-FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.