IC TELECOM INTERFACE 50QFN
Silicon Labs SI32267-C-FM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32267-C-FM to view detailed technical specifications.
No datasheet is available for this part.