The SI3230-E-FTR is a single SPI interface IC with a maximum power dissipation of 700mW. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates at an operating supply current of 88mA. It is available in quantities of 2500 per reel. The SI3230-E-FTR is part of the ProSLIC series from Silicon Labs.
Sign in to ask questions about the Silicon Labs SI3230-E-FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI3230-E-FTR technical specifications.
| Package/Case | TFSOP |
| Interface | SPI |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3230-E-FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.