The SI3233-C-FMR is a single-channel, single-circuit IC with an SPI interface, packaged in a QFN package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 700mW. The device can supply up to 88mA of current and is available in a tape and reel packaging with 2500 units per reel. It is not radiation hardened and is part of the ProSLIC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI3233-C-FMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3233-C-FMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.