The ProSLIC single IC is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 3.3V with a current consumption of 25mA. The IC is packaged in a SOIC package and is available in rail or tube packaging.
Silicon Labs SI32919-A-GS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32919-A-GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.