The SI3400-D-GM is a single-channel interface IC with a QFN package, suitable for operation in temperatures ranging from -40°C to 85°C. It has a maximum power dissipation of 15W and an operating supply current of 2mA. The device is packaged in a rail or tube format and is manufactured with lead-free materials.
Silicon Labs SI3400-D-GM technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3400-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.