17 W 803.3bt PoE PSE and PD Solutions
Silicon Labs Si34071-A01-GM technical specifications.
| Standard Supported | IEEE802.3bt |
| Maximum Output Power | 71W |
| Type | PSE Controller |
| Pin Count | 32 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si34071-A01-GM to view detailed technical specifications.
No datasheet is available for this part.