Silicon Labs SI3452MS8-KIT technical specifications.
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI3452MS8-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.