Telecom Circuit, 4-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, QFN-40
Silicon Labs SI3453A-B01-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3453A-B01-GMR to view detailed technical specifications.
No datasheet is available for this part.