Silicon Labs Si3454-B01-IM technical specifications.
| Standard Supported | IEEE802.3at |
| Maximum Input Voltage | 57V |
| Minimum Input Voltage | 44V |
| Maximum Output Power | 40W |
| Type | PSE Controller |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 38 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si3454-B01-IM to view detailed technical specifications.
No datasheet is available for this part.