The SI3461-E02-GM is a single-channel power management IC packaged in a QFN package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 30W. The device requires an operating supply voltage of 3.3V and consumes 8mA of current. It is available in a package quantity of 122 units, packaged in a rail or tube format, and weighs 0.00085oz.
Silicon Labs SI3461-E02-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Output Power | 30W |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Weight | 0.00085oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3461-E02-GM to view detailed technical specifications.
No datasheet is available for this part.