Power Over Ethernet PD Controller 2.7V 3.3V 11-Pin QFN EP
Silicon Labs Si3462-E01-GMR technical specifications.
| Standard Supported | IEEE802.3at |
| Maximum Input Voltage | 3.3V |
| Minimum Input Voltage | 2.7V |
| Type | PD Controller |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 11 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si3462-E01-GMR to view detailed technical specifications.
No datasheet is available for this part.