Silicon Labs SI3480-A01-GM technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Operating Supply Current | 13mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3480-A01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.